This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-150-01-S-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-150-01-S-D-RA
JLCPCB Part #
C6571930
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 100P 2 2.54mm 5A Black Phosphor bronze Right Angle Tin 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.5474
198+ $12.5880
504+ $12.1680
999+ $11.9597

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons