This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-127-02-G-S-RA

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-127-02-G-S-RA
JLCPCB Part #
C5731158
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 27P 5A Black Gold Phosphor Bronze Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.5128
198+ $4.1952
504+ $4.0555
999+ $3.9865
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons