This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-120-02-T-S

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-120-02-T-S
JLCPCB Part #
C6964599
Package
Plugin,P=1.27mm
Description
-55℃~+105℃ 1 1.27mm 20P 5A Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4296
198+ $1.7686
504+ $1.7090
1008+ $1.6800
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons