This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-116-52-T-D-SM

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-116-52-T-D-SM
JLCPCB Part #
C5731121
Package
SMD,P=1.27mm
Description
-55℃~+105℃ 1.27mm 2 2.54mm 32P 5A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4393
198+ $3.3677
504+ $3.2550
1008+ $3.2002
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons