This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-115-60-G-D

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-115-60-G-D
JLCPCB Part #
C3337775
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 15.37mm 2 2.54mm 2.54mm 3.05mm 30P 5A Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6281
200+ $2.1786
500+ $2.1015
1000+ $2.0646
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons