
* Images are for reference only
HTMS-108-51-G-D-SM
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-108-51-G-D-SM
- JLCPCB Part #
- C3335056
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 16P 2 2.54mm 2.54mm 4.83mm 5A Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6359
200+
$1.0212
500+
$0.9857
1000+
$0.9679
Welcome back, may I help you?