This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HTMS-106-03-G-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
HTMS-106-03-G-D-RA
JLCPCB Part #
C3346632
Package
Push-Pull,P=1.27mm
Description
-55℃~+125℃ 1.27mm 12P 2 2.54mm 3.18mm 3.56mm 4.98mm 5A Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 9

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1723
200+ $0.8413
500+ $0.8108
1000+ $0.7964
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons