
* Images are for reference only
HTMS-105-02-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HTMS-105-02-G-D-RA
- JLCPCB Part #
- C3324654
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 10P 2 2.54mm 2.54mm 3.56mm 4.98mm 5A Black Gold Phosphor bronze Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1956
200+
$0.4625
500+
$0.4464
1000+
$0.4383
Related Products
Welcome back, may I help you?