
* Images are for reference only
HSEC8-150-01-L-DV-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-150-01-L-DV-A
- JLCPCB Part #
- C4702263
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 100P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.8865
10+
$2.7898
30+
$2.7254
100+
$2.6594
Welcome back, may I help you?