
* Images are for reference only
HSEC8-149-01-S-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-149-01-S-DV-A-K-TR
- JLCPCB Part #
- C4693222
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 98P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8697
275+
$3.0454
550+
$2.9391
1100+
$2.8859
Related Products
Welcome back, may I help you?