
* Images are for reference only
HSEC8-140-01-S-DV-A-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-140-01-S-DV-A-K-TR
- JLCPCB Part #
- C2838633
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1668
10+
$4.0659
30+
$3.9986
100+
$3.9297
Welcome back, may I help you?