
* Images are for reference only
HSEC8-140-01-L-PV-2-1-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-140-01-L-PV-2-1-WT
- JLCPCB Part #
- C4932708
- Package
- Plugin,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 82P Beryllium copper Gold Through Hole 插件,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6462
200+
$4.8937
500+
$4.7219
1000+
$4.6367
Welcome back, may I help you?