
* Images are for reference only
HSEC8-1100-01-S-DV-A-WT
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HSEC8-1100-01-S-DV-A-WT
- JLCPCB Part #
- C4577551
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 200P Beryllium copper Gold Surface Mount,Vertical SMD,P=0.8mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1945
200+
$7.4282
500+
$7.1669
1000+
$7.0387
Welcome back, may I help you?