This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HSEC8-109-01-L-RA-L2-TR

Extended
Manufacturer
Samtec
MFR.Part #
HSEC8-109-01-L-RA-L2-TR
JLCPCB Part #
C5046704
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 0.8mm 18P Beryllium copper Gold Surface Mount, Right Angle SMD,P=0.8mm,卧贴 Edgeboard Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2885
250+ $2.0471
500+ $1.9748
1000+ $1.9395
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons