
* Images are for reference only
HPM-02-02-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPM-02-02-T-S-RA
- JLCPCB Part #
- C6875477
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 2P 5.08mm Black Copper alloy Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4449
10+
$1.4143
30+
$1.3933
100+
$1.3724
Welcome back, may I help you?