
* Images are for reference only
HPF-14-02-H-S-K-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-14-02-H-S-K-TR
- JLCPCB Part #
- C7285910
- Package
- SMD,P=5.08mm
- Description
- 1 14P 5.08mm 8.92mm Gold Surface Mount,Vertical SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.3616
150+
$18.1003
450+
$17.4948
1050+
$17.1961
Welcome back, may I help you?