
* Images are for reference only
HPF-08-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-08-01-T-S
- JLCPCB Part #
- C5649969
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 1 1x8P 2.29mm 5.08mm 8.92mm 8P Through Hole Tin Top 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$3.7344
10+
$3.6349
28+
$3.5691
98+
$3.5032
Welcome back, may I help you?