
* Images are for reference only
HPF-05-02-T-S-LC-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPF-05-02-T-S-LC-K
- JLCPCB Part #
- C6054074
- Package
- SMD,P=5.08mm
- Description
- 1 5.08mm 5P 8.92mm Surface Mount,Vertical Tin SMD,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0460
198+
$4.8069
506+
$4.6463
990+
$4.5677
Welcome back, may I help you?