This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPF-03-02-T-S

Extended
Manufacturer
Samtec
MFR.Part #
HPF-03-02-T-S
JLCPCB Part #
C7285893
Package
SMD,P=5.08mm
Description
-55℃~+105℃ 1 1.2kV 1x3P 3P 5.08mm 8.92mm Copper alloy Square Hole Surface Mount,Vertical Tin Top SMD,P=5.08mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 37

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $2.8187
10+ $2.7448
37+ $2.6950
111+ $2.6452
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons