
* Images are for reference only
HPFC-102-01-L-D-04
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HPFC-102-01-L-D-04
- JLCPCB Part #
- C6054113
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 8P 9mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5653
200+
$9.4027
500+
$9.0881
1000+
$8.9339
Welcome back, may I help you?