This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HMTSW-205-06-T-S-100

Extended
Manufacturer
Samtec
MFR.Part #
HMTSW-205-06-T-S-100
JLCPCB Part #
C6570853
Package
Plugin,P=5.08mm
Description
-55℃~+105℃ 1 3A 5.08mm 5P Phosphor bronze Through Hole Tin 插件,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5769
200+ $1.0292
500+ $0.9938
1000+ $0.9778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons