
* Images are for reference only
HMTSW-202-07-L-S-090-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-202-07-L-S-090-RA
- JLCPCB Part #
- C3334046
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 2.29mm 2P 3.02mm 3A 5.08mm Phosphor bronze Pin Header Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4203
200+
$0.1627
500+
$0.1571
1000+
$0.1542
Welcome back, may I help you?