
* Images are for reference only
HMTSW-136-07-S-T-240
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-136-07-S-T-240
- JLCPCB Part #
- C5757497
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 108P 2.54mm 2.54mm 3 3A Phosphor Bronze Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.9811
203+
$19.9426
497+
$19.2773
1001+
$18.9471
Welcome back, may I help you?