
* Images are for reference only
HMTSW-110-08-G-D-080-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-110-08-G-D-080-RA
- JLCPCB Part #
- C6053635
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20P 3A Gold Phosphor bronze Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2778
198+
$2.9037
498+
$2.8070
1002+
$2.7586
Welcome back, may I help you?