
* Images are for reference only
HMTSW-105-09-F-D-430-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-105-09-F-D-430-RA
- JLCPCB Part #
- C5757211
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 3A Phosphor Bronze Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6538
198+
$1.4584
498+
$1.4102
1002+
$1.3861
Welcome back, may I help you?