
* Images are for reference only
HMTSW-105-08-S-D-310
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTSW-105-08-S-D-310
- JLCPCB Part #
- C3332496
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 2.54mm 3.05mm 3A 7.87mm Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5494
200+
$0.6008
500+
$0.5798
1000+
$0.5686
Welcome back, may I help you?