
* Images are for reference only
HMTMS-120-54-G-D-230
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HMTMS-120-54-G-D-230
- JLCPCB Part #
- C5649187
- Package
- Plugin,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 2.54mm 40P Black Gold Phosphor bronze Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1057
198+
$6.8255
504+
$6.5967
1008+
$6.4839
Welcome back, may I help you?