
* Images are for reference only
HLE-125-02-S-DV-LC-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-125-02-S-DV-LC-P
- JLCPCB Part #
- C6570061
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 3.66mm 4.1A 400V 50P Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0540
350+
$10.7955
700+
$10.4348
1050+
$10.2560
Welcome back, may I help you?