This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLE-120-02-G-DV-A-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
HLE-120-02-G-DV-A-P-TR
JLCPCB Part #
C6630967
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 3.66mm 4.1A 400V 40P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 475

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3431
200+ $4.9257
475+ $4.7614
950+ $4.6792
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons