This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLE-112-02-G-DV-A

Extended
Manufacturer
Samtec
MFR.Part #
HLE-112-02-G-DV-A
JLCPCB Part #
C5649848
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 2 2.54mm 2.54mm 24P 3.66mm 4.1A 400V Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5919
209+ $3.0307
494+ $2.9289
1007+ $2.8789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons