
* Images are for reference only
HLE-111-02-G-DV-BE-A-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-111-02-G-DV-BE-A-P-TR
- JLCPCB Part #
- C6962933
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 22P 3.66mm 4.1A 400V Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 575
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6294
200+
$3.4434
575+
$3.3294
1150+
$3.2716
Welcome back, may I help you?