
* Images are for reference only
HLE-110-02-G-DV-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-110-02-G-DV-BE
- JLCPCB Part #
- C6630818
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 20P 2x10P 3.66mm 4.1A 400V Beryllium copper Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2482
10+
$4.1342
22+
$4.0571
110+
$3.9801
Welcome back, may I help you?