
* Images are for reference only
HLE-107-02-G-DV-TE-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-107-02-G-DV-TE-TR
- JLCPCB Part #
- C5649647
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 3.5mm 4.1A 400V Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3863
200+
$2.1504
500+
$2.0779
1000+
$2.0425
Welcome back, may I help you?