This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLE-106-02-L-DV-TE

Extended
Manufacturer
Samtec
MFR.Part #
HLE-106-02-L-DV-TE
JLCPCB Part #
C6962775
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 12P 2 2.54mm 2.54mm 3.5mm 4.1A 400V Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5386
185+ $1.4129
518+ $1.3647
999+ $1.3422
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons