
* Images are for reference only
HLE-105-02-SM-DV-PE-BE
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HLE-105-02-SM-DV-PE-BE
- JLCPCB Part #
- C7284886
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 3.5mm 4.1A 400V Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2647
180+
$3.2982
495+
$3.1876
990+
$3.1332
Welcome back, may I help you?