This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLE-105-02-L-DV-P-TR

Extended
Manufacturer
Samtec
MFR.Part #
HLE-105-02-L-DV-P-TR
JLCPCB Part #
C3321799
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 10P 2 2.54mm 2.54mm 3.66mm 4.1A 400V Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 625

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8440
200+ $1.1006
625+ $1.0619
1250+ $1.0442
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons