
* Images are for reference only
HFWJ-06-04-T-S-VS
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HFWJ-06-04-T-S-VS
- JLCPCB Part #
- C3325802
- Package
- SMD,P=3.96mm
- Description
- -55℃~+105℃ 1 19.1mm 3.18mm 3.96mm 6.7A 6P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0472
200+
$1.1792
500+
$1.1389
1000+
$1.1179
Welcome back, may I help you?