
* Images are for reference only
HDWM-30-59-G-D-481-SM-A-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-30-59-G-D-481-SM-A-P
- JLCPCB Part #
- C5756914
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 2.54mm 60P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.9444
195+
$15.5388
495+
$15.0201
1005+
$14.7640
Welcome back, may I help you?