
* Images are for reference only
HDWM-14-54-G-D-320-SM-A
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-14-54-G-D-320-SM-A
- JLCPCB Part #
- C6570251
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 2 2.54mm 28P Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2942
192+
$6.5026
512+
$6.2851
992+
$6.1772
Welcome back, may I help you?