
* Images are for reference only
HDWM-08-56-S-D-312-SM-P
Extended
- Manufacturer
- Samtec
- MFR.Part #
- HDWM-08-56-S-D-312-SM-P
- JLCPCB Part #
- C3333738
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 16P 2 2.54mm Black Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4263
200+
$1.7137
500+
$1.6527
1000+
$1.6238
Welcome back, may I help you?