This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GRF1-J-P-06-E-ST-TH1

Extended
Manufacturer
Samtec
MFR.Part #
GRF1-J-P-06-E-ST-TH1
JLCPCB Part #
C3174746
Package
Plugin
Description
-40℃~+90℃ 500V 50Ω 6 6GHz Board Side 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 19

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $18.2272
10+ $17.6346

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons