
* Images are for reference only
FWS-08-04-T-S-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWS-08-04-T-S-RA
- JLCPCB Part #
- C5748684
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+105℃ 1 11.4A 5.08mm 500V 8P Black Phosphor Bronze Right Angle Tin Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4036
200+
$3.7528
500+
$3.6271
1000+
$3.5659
Welcome back, may I help you?