
* Images are for reference only
FWJ-08-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-08-01-T-S
- JLCPCB Part #
- C6624642
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 11.43mm 1x8P 3.18mm 3.96mm 4.45mm 600V、845V 8P Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.8425
10+
$1.7974
30+
$1.7668
100+
$1.7362
Welcome back, may I help you?