
* Images are for reference only
FWJ-02-04-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FWJ-02-04-T-S
- JLCPCB Part #
- C5645565
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 2P 3.96mm Black Phosphor Bronze Through Hole Tin Plugin,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6973
198+
$0.2780
498+
$0.2700
1002+
$0.2651
Welcome back, may I help you?