This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTS-140-01-L-D

Extended
Manufacturer
Samtec
MFR.Part #
FTS-140-01-L-D
JLCPCB Part #
C6045467
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 2 3.4A 80P Black Phosphor bronze Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1635
200+ $6.8480
500+ $6.6203
1000+ $6.5072
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons