
* Images are for reference only
FTS-138-01-F-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-138-01-F-SV
- JLCPCB Part #
- C7279748
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 3.4A 38P Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2532
204+
$5.2881
504+
$5.1125
996+
$5.0239
Welcome back, may I help you?