This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTS-135-03-L-DV

Extended
Manufacturer
Samtec
MFR.Part #
FTS-135-03-L-DV
JLCPCB Part #
C3324404
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1.27mm 1.27mm 1.65mm 2 3.4A 70P Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1607
200+ $2.7715
500+ $2.6748
1000+ $2.6265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons