
* Images are for reference only
FTS-122-02-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-122-02-L-SV
- JLCPCB Part #
- C7279660
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 22P 3.4A Black Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2027
200+
$3.6721
500+
$3.5497
1000+
$3.4885
Welcome back, may I help you?