This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FTS-114-03-L-SV

Extended
Manufacturer
Samtec
MFR.Part #
FTS-114-03-L-SV
JLCPCB Part #
C5707434
Package
SMD,P=1.27mm
Description
-55℃~+125℃ 1 1.27mm 14P 3.4A Black Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7972
198+ $2.7131
504+ $2.6216
1008+ $2.5767
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons