
* Images are for reference only
FTS-113-01-L-SV
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTS-113-01-L-SV
- JLCPCB Part #
- C3329164
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 13P 3.05mm 3.4A Black Phosphor bronze Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9355
200+
$1.9111
500+
$1.8434
1000+
$1.8095
Welcome back, may I help you?